
The P4KE16CA-T is a bidirectional transient voltage suppressor from Rectron with a clamping voltage of 22.5V and peak pulse power of 400W. It is available in a DO-41 package and is RoHS compliant. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 1mA. It is suitable for surface mount applications and is supplied in tape and reel packaging.
Rectron P4KE16CA-T technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 22.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rectron P4KE16CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.