The P4KE220A-T is a unidirectional transient voltage suppressor from Rectron with a clamping voltage of 328V and a peak pulse power of 400W. It is available in a DO-41 package and is RoHS compliant. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 1mA. It is suitable for use in applications where high voltage protection is required.
Rectron P4KE220A-T technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 185V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | P4KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron P4KE220A-T to view detailed technical specifications.
No datasheet is available for this part.