Rectron P4KE250C-T technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 360V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 202V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | P4KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron P4KE250C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.