
The P4KE30CA-T is a transient voltage suppressor from Rectron with a clamping voltage of 41.4V and peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and is available in a DO-41 package. The device is RoHS compliant and has a maximum surge current of 1mA. It is designed for bidirectional operation and is available in quantities of 50,000 units per reel.
Rectron P4KE30CA-T technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 41.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | P4KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron P4KE30CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
