The P4KE62A-T is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 53V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 150°C. The diode is packaged in a 2-pin axial DO-41 package and is suitable for use in a variety of applications including surge protection and voltage clamping.
Rectron P4KE62A-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 53 |
| Breakdown Voltage-Min | 58.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 65.1 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron P4KE62A-T to view detailed technical specifications.
No datasheet is available for this part.