The P4KE9.1CA-T is a bidirectional transient voltage suppressor with a clamping voltage of 13.4V and a peak pulse power of 400W. It is available in a DO-41 package and is suitable for operating temperatures between -55°C and 150°C. The device is RoHS compliant and is supplied on tape and reel in quantities of 50,000. The P4KE9.1CA-T is designed to protect electronic circuits from voltage spikes and surges.
Rectron P4KE9.1CA-T technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 13.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rectron P4KE9.1CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.