The P6KE110A-T is a unidirectional transient voltage suppressor with a clamping voltage of 152V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is available in a DO-15 package. The device is RoHS compliant and is packaged on a tape and reel with 48000 units per reel. The P6KE110A-T is suitable for use in applications where high voltage protection is required.
Rectron P6KE110A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 152V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 94V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron P6KE110A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.