
The P6KE110CA-T is a bidirectional transient voltage suppressor with a clamping voltage of 152V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-15 case. The device is RoHS compliant and available in quantities of 48000 on tape and reel. The P6KE110CA-T is designed to protect electronic circuits from voltage spikes and surges.
Rectron P6KE110CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 152V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 94V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron P6KE110CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
