The P6KE200CA-T transient voltage suppressor from Rectron has a clamping voltage of 274V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is available in a DO-15 axial package. This component is RoHS compliant and is suitable for use in a variety of applications. The P6KE200CA-T is a single-channel device with a maximum surge current of 1mA.
Rectron P6KE200CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 274V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Rectron P6KE200CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
