The P6KE22A-T is a unidirectional transient voltage suppressor with a clamping voltage of 30.6V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is available in a DO-15 package. The device is RoHS compliant and suitable for use in applications where high surge currents are present.
Rectron P6KE22A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 30.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron P6KE22A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
