Rectron P6KE400A technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rectron P6KE400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
