Rectron P6KE51CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 73.5V |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| DC Rated Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Rectron P6KE51CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.