The RS1005M-C-LV is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 600 volts and a minimum breakdown voltage of 600 volts. The diode is a single element with a terminal position of single and is packaged in a 4-pin R-PSFM-T4 package.
Rectron RS1005M-C-LV technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron RS1005M-C-LV to view detailed technical specifications.
No datasheet is available for this part.