
The SF164C is a general purpose rectifier diode with a maximum reverse voltage of 200V and a maximum operating temperature of 150°C. It is packaged in a TO-220 package and is available in quantities of 50. The diode has a maximum reverse current of 10uA and a maximum surge current of 150A. The SF164C is RoHS compliant and suitable for use in a variety of applications.
Rectron SF164C technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron SF164C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
