
The SF166C is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a reverse voltage of 400V and a maximum surge current of 150A. The device is packaged in a TO-220 case and is RoHS compliant.
Rectron SF166C technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron SF166C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.