Rectron SF303A technical specifications.
| Package/Case | TO-247 |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron SF303A to view detailed technical specifications.
No datasheet is available for this part.