The Rectron SM4003-W is a general purpose diode with a maximum reverse voltage of 200V and a maximum reverse current of 5uA. It has a maximum surge current of 30A and operates within a temperature range of -55°C to 150°C. The diode is packaged in a MELF package and is available in quantities of 5000 per reel. It is not RoHS compliant.
Rectron SM4003-W technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron SM4003-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.