The Rectron SMBJ26CA is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage range of 28.9 to 31.9 volts and a maximum power dissipation of 5 watts. It is packaged in a DO-214AA package type and has a maximum non-repetitive peak reverse power dissipation of 600 watts. The diode is rated for operation from -55 to 150 degrees Celsius and has a dual terminal position. It is a single element device with a JEDEC package code of DO-214AA and a pin count of 2.
Rectron SMBJ26CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SMBJ26CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.