The Rectron SMBJ43CA is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage range of 47.8 to 52.8 volts and a maximum power dissipation of 5 watts. It has a JEDEC package code of DO-214AA and a 2-pin configuration. The diode element is made of silicon and has a maximum operating temperature of 150 degrees Celsius. The device is suitable for use in applications where transient voltage suppression is required, with a minimum operating temperature of -55 degrees Celsius.
Rectron SMBJ43CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 52.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SMBJ43CA to view detailed technical specifications.
No datasheet is available for this part.