The Rectron SMF18A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 22.1V and a maximum power dissipation of 1W. It has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C. The diode is available in a 2-terminal package type R-PDSO-F2.
Rectron SMF18A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 22.1 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SMF18A to view detailed technical specifications.
No datasheet is available for this part.