Unidirectional transient voltage suppressor diode designed for circuit protection. Features a 24V repetitive peak reverse voltage and a maximum power dissipation of 200W. Operates across a wide temperature range from -55°C to 150°C. Breakdown voltage ranges from 26.7V to 29.5V. Constructed with a single silicon element and two terminals.
Rectron SMF24A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SMF24A to view detailed technical specifications.
No datasheet is available for this part.