Unidirectional transient voltage suppressor diode, 200W peak reverse power dissipation, featuring a 9V repetitive peak reverse voltage and a minimum breakdown voltage of 10V. This single-element silicon device offers a maximum breakdown voltage of 11.1V and a maximum power dissipation of 1W. Operating across a wide temperature range from -55°C to 150°C, it has two terminals in a dual configuration.
Rectron SMF9.0A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9 |
| Breakdown Voltage-Min | 10 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 11.1 |
| Power Dissipation-Max | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SMF9.0A to view detailed technical specifications.
No datasheet is available for this part.