Rectron SR1100-B technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 40A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron SR1100-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.