The SR5200 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features an axial lead configuration and a DO-201AD package. The diode has a maximum reverse voltage of 200 volts and is constructed from a single silicon element. It is suitable for use in general purpose rectifier applications.
Rectron SR5200 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SR5200 to view detailed technical specifications.
No datasheet is available for this part.