The SR8150 is a single rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a TO-220A package and is compliant with ROHS regulations. The diode has a single terminal position and is made of silicon material. It is designed for use in general purpose rectification applications.
Rectron SR8150 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SR8150 to view detailed technical specifications.
No datasheet is available for this part.