
The TIP32C is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a continuous collector current of 3A. It has a maximum power dissipation of 40W and is packaged in a TO-220AB package. The transistor is RoHS compliant and lead-free, and meets the requirements of the Reach SVHC directive.
Rectron TIP32C technical specifications.
| Package/Case | TO-220AB |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 100V |
| Collector-emitter Voltage-Max | 100V |
| Continuous Collector Current | 3A |
| Current Rating | -3A |
| Lead Free | Lead Free |
| Max Power Dissipation | 40W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 40W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Rectron TIP32C to view detailed technical specifications.
No datasheet is available for this part.