
The Rectron W08M is a bridge rectifier diode available in a 600-piece bulk package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum surge current of 50A and a maximum reverse leakage current of 5uA. The Rectron W08M is RoHS compliant and has dimensions of 5.5mm in height, 9.1mm in length, and 9.1mm in width.
Rectron W08M technical specifications.
| Height | 5.5mm |
| Length | 9.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Rectron W08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.