
The Rectron Z115B is a zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse leakage current of 500nA and a power dissipation of 1W. The diode is packaged in a DO-41 case and is available in quantities of 50,000 in bulk packaging.
Rectron Z115B technical specifications.
| Package/Case | DO-41 |
| Impedance | 500R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 50000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Voltage Tolerance | 20% |
| Zener Current | 1A |
| Zener Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron Z115B to view detailed technical specifications.
No datasheet is available for this part.