Rectron Z150A-T technical specifications.
| Package/Case | DO-41 |
| Impedance | 1kR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 10% |
| Zener Current | 1A |
| Zener Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Rectron Z150A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
