
The Rectron Z330A is a single zener diode with a nominal voltage of 330V and a tolerance of 10%. It has a maximum zener impedance of 4000 and a maximum reverse leakage current of 5uA. The diode is available in a DO-41 axial lead package with a maximum package length of 5.2mm and a maximum package diameter of 2.7mm. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 150 degrees Celsius.
Rectron Z330A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2(Max) |
| Package Diameter (mm) | 2.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Configuration | Single |
| Nominal Zener Voltage | 330V |
| Maximum Zener Impedance | 4000Ohm |
| Zener Voltage Tolerance | 10% |
| Maximum Power Dissipation | 1000mW |
| Maximum Reverse Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 3FJ41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rectron Z330A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.