
The Rectron ZMM5232B is a Zener diode with a voltage tolerance of 5% and a maximum power dissipation of 500mW. It operates over a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 5uA. The diode is available in a tape and reel packaging format with 2500 pieces per reel.
Rectron ZMM5232B technical specifications.
| Impedance | 11R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Rectron ZMM5232B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
