The Rectron ZMM5233B is a 6V Zener diode with 5% voltage tolerance and 10mA Zener current. It has an impedance of 7R and a maximum power dissipation of 500mW. The device operates over a temperature range of -65°C to 200°C and is RoHS compliant. It is available in tape and reel packaging with 2500 units per package.
Rectron ZMM5233B technical specifications.
| Impedance | 7R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Rectron ZMM5233B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.