Rectron ZMM5249B technical specifications.
| Impedance | 23R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 19V |
| RoHS | Compliant |
Download the complete datasheet for Rectron ZMM5249B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
