The Rectron ZMM5257B is a Zener diode with an impedance of 58 ohms, operating within a temperature range of -65°C to 200°C. It has a maximum reverse leakage current of 100nA and a power dissipation of 500mW. The diode is packaged in a CLLCC-3 configuration and is available in quantities of 2500 on tape and reel. The Rectron ZMM5257B is compliant with RoHS regulations.
Rectron ZMM5257B technical specifications.
| Impedance | 58R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Rectron ZMM5257B to view detailed technical specifications.
No datasheet is available for this part.