Red Lion Controls LSCS0001 technical specifications.
| Category | Single Channel Output Length Sensor |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Red Lion Controls LSCS0001 to view detailed technical specifications.
No datasheet is available for this part.