This desktop adapter features a single fixed output voltage of 24V with a maximum output current of 1.04A. It operates within a temperature range of 0 to 50 degrees Celsius. The adapter is designed for use in North America and has a black color scheme. It does not feature a power indicator.
Red Lion Controls NTPS-24-TT-700 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.04A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Input Connector Type | North America |
| Adapter Color | Black |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Red Lion Controls NTPS-24-TT-700 to view detailed technical specifications.
No datasheet is available for this part.