The PSA-1B is an inductive proximity sensor module with a sensing distance range of less than 2 meters and a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It operates within a temperature range of -25 to 70°C and can be powered with a supply voltage between 5 and 30 volts. The module is classified as a module and is suitable for use in various applications.
Red Lion Controls PSA-1B technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | <2mm |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 5 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Red Lion Controls PSA-1B to view detailed technical specifications.
No datasheet is available for this part.