This inductive proximity sensor module has a sensing distance range of 7 to 15cm and operates on a DC supply voltage of 5 to 30V. The typical operating supply voltage is 9, 12, 15, 18, or 24V. The module is designed to operate within a temperature range of -25 to 70 degrees Celsius.
Red Lion Controls PSA-2B technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 5 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Red Lion Controls PSA-2B to view detailed technical specifications.
No datasheet is available for this part.