The PSA-8B is an inductive proximity sensor module with a sensing distance range of 7 to 15cm and an NPN output. It operates over a temperature range of -25 to 70°C and can be supplied with a DC voltage between 10 and 30V. The typical operating supply voltage is 12, 15, 18, or 24V.
Red Lion Controls PSA-8B technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Red Lion Controls PSA-8B to view detailed technical specifications.
No datasheet is available for this part.