Red Lion APS02000 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | APS |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Red Lion APS02000 to view detailed technical specifications.
No datasheet is available for this part.