Red Lion APSIS010 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 5W |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | APSIS |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Red Lion APSIS010 to view detailed technical specifications.
No datasheet is available for this part.