Red Lion CTL0501F technical specifications.
| Accuracy | 1% |
| Current Sensing | 50A |
| Frequency | 60Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 100ms |
| Series | CTL |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CTL0501F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.