Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RED LION

CTL2002F

Datasheet
Red Lion

CTL2002F

SENSOR CURRENT 100A, 150A, 200A

  1. Sensors & Transducers
  2. Current Sensors
  1. Sensors & Transducers
  2. Current Sensors

Frequency100Hz
MountingChassis Mount
Quick Jump:

Technical Specifications

Red Lion CTL2002F technical specifications.

General

Accuracy
0.5%
Current Sensing
200A
Frequency
100Hz
Max Operating Temperature
50°C
Min Operating Temperature
-20°C
Max Supply Current
40mA
Mount
Chassis Mount
Number of Channels
1
Packaging
Bulk
Response Time
300ms
Series
CTL

Compliance

RoHS
Compliant

Datasheet

Red Lion CTL2002F Datasheet

Download the complete datasheet for Red Lion CTL2002F to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com