Red Lion CTSG0000 technical specifications.
| Current Sensing | 250A |
| Frequency | 100Hz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -50°C |
| Max Supply Current | 150mA |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 120ms |
| Series | CTS |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CTSG0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.