Red Lion IFMR0066 technical specifications.
| Approvals | CE, cURus |
| Current Rating | 5A |
| Height | 107mm |
| Input Type | ANALOG |
| Length | 79.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Operating Supply Voltage | 250V |
| Output Range | 0 ? 25 kHz |
| Output Type | Frequency, RELAY |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion IFMR0066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
