Red Lion ILS23000 technical specifications.
| Energy | 150J |
| Max Surge Current | 6.5kA |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ILS23000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.