Red Lion MP62TA00 technical specifications.
| Actuator Material | Ferrite |
| Package/Case | 107 |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Output Type | Voltage |
| Package Quantity | 1 |
| Termination | Cable |
| Type | Hall Effect Sensor, Passive, Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for Red Lion MP62TA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.