
Red Lion NTPS-24-3 technical specifications.
| Approvals | CE |
| Efficiency | 91.7% |
| Height | 2.95inch |
| Isolation Voltage | 3kV |
| Length | 3.58inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Power Dissipation | 72W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Series | N-TRON® |
| Voltage - Output 1 | 24V |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion NTPS-24-3 to view detailed technical specifications.
No datasheet is available for this part.