
Red Lion NTPS-48-5 technical specifications.
| Approvals | CE, cURus, CB |
| Efficiency | 91.6% |
| Height | 4.9inch |
| Isolation Voltage | 3kV |
| Length | 4.73inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Series | N-TRON® |
| Voltage - Output 1 | 48V |
| Width | 2.38inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion NTPS-48-5 to view detailed technical specifications.
No datasheet is available for this part.