
LCD digital panel meter featuring multi-function capabilities, designed for industrial automation and control applications. Offers programmable reset via front panel or external input, with a logic function as a counter. Rated IP65 and IP66 for water resistance and dust tightness, this panel mount meter operates within a 0°C to 50°C temperature range and includes screw termination. Approvals include UL, CE, IEC, EN, and NEMA.
Red Lion PAX2D000 technical specifications.
| Approvals | UL, CE, IEC, EN, NEMA |
| Depth | 150mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel , External |
| Series | PAX2D |
| Termination | Screw |
| Weight | 0.5lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAX2D000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
